Christmas Opening Hours and Delivery Dates here
Crydom EZ240D18S Solid State Relay 280Vrms 18A Max, 4-15VDC Control Voltage

Crydom EZ240D18S Solid State Relay 280Vrms 18A Max, 4-15VDC Control Voltage

Order Code:

49-3493

Brand: Crydom MPN: EZ240D18S

Discontinued


The Sensata Crydom EZ240D18S is a solid state relay with a panel mount configuration, designed to handle 18A and 240VAC.

It accepts a control voltage range of 3-15VDC and is rated with an IP00 protection.

The main attributes include its robust build for reliable performance in industrial environments.

It's typically used in applications requiring high-speed switching, such as in heating or lighting control systems.


  • Internal snubber circuit
  • Panel mounting
  • Easy installation via ¼in Faston terminals
  • CE Compliant
  • UL/CSA/VDE Approved
Input Voltage 15V
Input Current 15mA
Contact Configuration SPST-NO
Switching Current 18A
Mounting Type Panel
Length 38.1mm
Width 66.8mm
Height 24.1mm
Impedance 300Ω

Trustpilot