Toptruck Extendable Trolley - Capacity 100kg

Order Code:

14-1890

Brand: Toptruck MPN: MPT100
  • Country of Origin: China
  • Not available for Export
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £83.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 23/03/2026

This extendable trolley 100kg from Toptruck can adapt to various load sizes, courtesy of the overall base length which can easily be extended. Manufactured to a high standard with aluminium frame, telescopic handle and moulded plastic corner buffers for added protection.


  • Collapses fully for compact storage
  • Fully extended (H) 825 x (W) 430 x (D) 710mm
  • Collapsed (H) 235 x (W) 430 x (D) 510mm
  • Wheels Ø 100mm
  • Manufacturer's part MPT100
Type Flatbed trolley
Load Capacity 100kg
Height 825mm
Length 710mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot