Christmas Opening Hours and Delivery Dates here
DeWalt Explorer Safety Boots Honey Nubuck UK 6 Euro 39

DeWalt Explorer Safety Boots Honey Nubuck UK 6 Euro 39

Order Code:

84-4184

Brand: DEWALT MPN: EXPLORER 6 EAN-13: 5055160001171
  • Country of Origin:
  • View All

Discontinued


These explorer safety boots from DeWalt are premium safety boots with a 200 Joule steel toecap. Very comfortable to wear thanks to the padded collar and tongue, while fitted with insoles which are anti-bacterial. Manufactured for durability and toughness in the workplace, the boots are an ideal source of safety footwear designed with an PUR rubber sole that is heat resistant to 300ºC.


  • Protective footwear
  • Chemical and oil resistant
  • Dual density seat region for shock absorption
  • Safety rating: SBP
  • Slip rating: SRC
  • EN Test: CE EN ISO 20345
  • Colour: honey nubuck
  • Product weight: 2.111kg
  • Size: UK 6/Euro 39
  • Manufacturer's part EXPLORER 6
Type Boot
Size UK 6
Size EU 39

Trustpilot