Christmas Opening Hours and Delivery Dates here
DeWalt Explorer Safety Boots Honey Nubuck UK 10 Euro 44

DeWalt Explorer Safety Boots Honey Nubuck UK 10 Euro 44

Order Code:

84-4188

Brand: DEWALT MPN: EXPLORER 10 EAN-13: 5055160001218
  • Country of Origin:
  • View All

Discontinued


These explorer safety boots from DeWalt are premium safety boots with a 200 Joule steel toecap. Very comfortable to wear thanks to the padded collar and tongue, while fitted with insoles which are anti-bacterial. Manufactured for durability and toughness in the workplace, the boots are an ideal source of safety footwear designed with an PUR rubber sole that is heat resistant to 300ºC.


  • Protective footwear
  • Chemical and oil resistant
  • Dual density seat region for shock absorption
  • Safety rating: SBP
  • Slip rating: SRC
  • EN Test: CE EN ISO 20345
  • Colour: honey nubuck
  • Product weight: 2.709kg
  • Size: UK 10/Euro 44
  • Manufacturer's part EXPLORER 10
Type Boot
Size UK 10
Size EU 44

Trustpilot