Expert E117354 Hexagon Socket 6 Point Regular 1/4in Drive 14mm

MPN
E117354
EAN-13
3258951173541
Order Code
95-6047
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £2.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The 1/4 inch Drive sockets have a Hex socket (6 point) end and are made from chrome vanadium steel with a high chrome finish. The OGV Profile allows for tightening torque to be applied to the sides rather than to the angles of the nut. These sockets are for manual use only.

ISO 2725-1, DIN 3124, ISO1174-1, ISO691, ISO1771-1.

Size: 14mm

Length: 25mm
Weight: 34g


Type Socket
Socket Size 14mm
Material Chrome Vanadium

Reviews

Be the first to submit a review

Trustpilot