Expert E117351 Hexagon Socket 6 Point Regular 1/4in Drive 11mm

MPN
E117351
EAN-13
3258951173510
Order Code
95-6044
Country of Origin
Taiwan

Discontinued


The 1/4 inch Drive sockets have a Hex socket (6 point) end and are made from chrome vanadium steel with a high chrome finish. The OGV Profile allows for tightening torque to be applied to the sides rather than to the angles of the nut. These sockets are for manual use only.

ISO 2725-1, DIN 3124, ISO1174-1, ISO691, ISO1771-1.

Size: 11mm

Length: 25mm
Weight: 24g


Type Socket

Trustpilot