Christmas Opening Hours and Delivery Dates here

Expert E117281 Bi-Hexagon Deep Socket 1/2in Drive 15mm

Order Code:

95-5873

Brand: Expert by Facom MPN: E117281 EAN-13: 3258951172810

Discontinued


The Britool 1/2in Drive 12-point long sockets (metric) are crafted from chrome vanadium steel with a high chrome finish. The OGV® profile allows tightening torque to be applied to the sides rather than to the angles of the nut. This product is for manual use only.

ISO 2725-1, DIN 3124, ISO-1174-1, ISO-1711-1, ISO 691.

The Britool BRIE117281B Long Reach 12-Point Socket 1/2in Drive 15mm has the following dimensions:
Size: 15mm
Length: 79mm
Weight: 135g


Type Socket

Trustpilot