Christmas Opening Hours and Delivery Dates here

Expert E113839 Bi-Hexagon Socket 12 Point 3/8in Drive 16mm

Order Code:

95-5923

Brand: Expert by Facom MPN: E113839 EAN-13: 3258951138397
Qty Unit Price (Ex VAT)
1+ £4.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Britool 3/8in Drive 12-point sockets (metric) are crafted from chrome vanadium steel with a high chrome finish. The OGV profile allows tightening torque to be applied to the sides rather than to the angles of the nut. This product is for manual use only.

ISO 2725-1, DIN 3124, ISO 1174-1, ISO 691, ISO-1711-1.

Size: 16mm

Length: 25.7mm
Weight: 46g


Type Socket

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot