Expert E113762 Hexagon Socket 6 Point Long Reach 1/4in Drive 14mm

MPN
E113762
EAN-13
3258951137628
Order Code
95-6057
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £4.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The 1/4 inch Drive long reach sockets (Length 49.5 mm) have a Hex socket (6 point) end and are crafted from chrome vanadium steel with a high chrome finish. The OGV profile allows for tightening torque to be applied to the sides rather than to the angles of the nut. These sockets are for manual use only.

ISO2725-1, DIN 3124, ISO 1774-1, ISO 691, ISO 1711-1.

Size: 14mm

Length: 49.5mm
Weight: 68g


Type Socket
Socket Size 14mm
Material Chrome Vanadium

Reviews

Be the first to submit a review

Trustpilot