Expert E113748 Bi-Hexagon Socket 12 Point Regular 1/4in Drive 7/16in

Order Code:

95-5911

Brand: Expert by Facom MPN: E113748 EAN-13: 3258951137482

Discontinued


The 1/4 inch drive sockets (Length 25mm) have a bi-hex socket (12 point) end and are made from chrome vanadium steel with a high chrome finish.

The OGV profile allows for tightening torque to be applied to the sides rather than to the angles of the nut. These sockets are for manual use only.

ASME B 107-1, ISO 1174-1.

Size: 7/16in

Length: 25mm
Weight: 17g


Type Socket

Trustpilot