Expert E113745 Bi-Hexagon Socket 12 Point Regular 1/4in Drive 11/32in

Order Code:

95-5909

Brand: Expert by Facom MPN: E113745 EAN-13: 3258951137451

Discontinued


The 1/4 inch drive sockets (Length 25mm) have a bi-hex socket (12 point) end and are made from chrome vanadium steel with a high chrome finish.

The OGV profile allows for tightening torque to be applied to the sides rather than to the angles of the nut. These sockets are for manual use only.

ASME B 107-1, ISO 1174-1.

Size: 11/32in

Length: 25mm
Weight: 10g


Type Socket

Trustpilot