Christmas Opening Hours and Delivery Dates here

Expert E113704 Bi-Hexagon Socket 1/2in Drive 21/32in

Order Code:

95-5888

Brand: Expert by Facom MPN: E113704 EAN-13: 3258951137048

Discontinued


The Britool 12-point 1/2in Drive sockets are crafted in chrome vanadium steel and finished in high chrome. The OGV® profile allows tightening torque to be applied to the sides rather than to the angles of the nut. This product is for manual use only.

ASME B 107-1, ISO 1174-1.

The Britool BRIE113704B Socket 12-Point Standard 1/2in Drive 21/32 inch has the following dimensions:
Size: 21/32 AF
Length: 38mm
Weight: 68g


Type Socket

Trustpilot