Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Draper Expert 3.5kva/2.8kw Petrol Generator

Draper Expert 3.5kva/2.8kw Petrol Generator

Order Code:  

86-3756

  Copy to clipboard
Brand: Draper  Copy to clipboard MPN: 43727  Copy to clipboard EAN-13: 5010559437276
 Report an error

Discontinued

A 3.5kVA / 2.8kW generator powered by a Honda 6.5HP petrol engine.


  • Heavy duty steel tubular frame with polyester coated finish
  • Oil and fuel resistant anti-vibration mounts
  • Dual voltage output 220/110V
  • Engine low oil shutdown
  • Maintenance-free alternator
  • Draper type 43727
Type Dual voltage
Power 2800W
Voltage 220/110V

Reviews


Be the first to submit a review