Christmas Opening Hours and Delivery Dates here

TruConnect EX-011 Monitor Ext/9-w Serial Cable

Order Code:

19-0635

Brand: TruConnect MPN: 19-0635 EAN-13: 5055781212482
Qty Unit Price (Ex VAT)
1+ £8.85
10+ £6.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stock451 due on 31/12/2025


This fully shielded premium 9-way cable will eliminate all possible interference or data loss. The terminals have been nickel plated to ensure that the connections are error free. Both the male and female terminals have easy grip moulded connectors and thumbscrews.


  • Cable length 1.8m long
  • Designed for easier handling
  • Simpler connection and protection against breaking
Connector 1 D-Sub socket
Connector 2 D-Sub socket
Length 2m
Colour Beige
Type 9 PIN
Height 18mm
Material PVC

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Wednesday, June 15, 2016 | Question by: Rapid Customer | Product code: 19-0635
Q. Does the lead have jack screws on the female end as shown in the datasheet or not, as shown in the photo.
A. Hi Kelvin, thank you for your question. The image is representative, the lead has screws only on the male end and sockets on the female, please see the data sheet.
Wednesday, April 10, 2013 | Question by: Rapid Customer | Product code: 19-0635
Q. How long is the cable?
A. Hi Phil. Thank you for your question. The cable length on this monitor extension is approximately 1.8m.

Reviews

Be the first to submit a review

Trustpilot