Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Edimax EW-7811UTC AC600 Wireless Dual-Band Mini USB Adaptor

Order Code:  

58-6173

  Copy to clipboard
Brand: Edimax  Copy to clipboard MPN: EW-7811UTC  Copy to clipboard EAN-13: 4710700929766
  • Country of Origin:
 Report an error

Discontinued

This wireless mini USB adaptor from Edimax allows you to upgrade your WLAN-enabled device to a dual-band capable 802.11ac with the fastest possible USB 2.0 port, so you can experience incredible speeds when browsing the Internet on the underutilised 5 GHz frequency.

The Wi-Fi standard of the next generation
Compatible with the 802.11ac Wi-Fi standard and offering speeds of up to 433 Mbit/s on the frequency 5 GHz - almost three times as fast as the WLAN standard 802.11n. Upgrade your PC or notebook to a lightning-speed 802.11ac Wi-Fi-enabled device on, and enjoy video streaming and data.

Dual-band connectivity
Enjoy better performance and greater flexibility of your Wi-Fi enabled devices by using dual-band connectivity. The EW-7811UTC supports 2.4 GHz frequencies for data transmissions of up to 150 Mbit/s or the 5 GHz frequency for data transfers of up to 433 Mbit/s. You can surf the 2.4 GHz band, on the Internet and check email or use the underutilized 5 GHz frequency for online gaming and video streaming.

Download and stream everywhere
Use the EW-7811UTC to download media from YouTube, Netflix or other services or stream without waiting. Load stream media across your entire network of NAS (network attached storage), with a never-seen-before speed. The streaming or downloading HD movies faster and more reliable than ever before, thanks to the Wi-Fi 802.11ac standard.

Compact and convenient
The mini adaptor is lightweight, very small and can be taken anywhere. Since the adaptor is very powerful due to the 11ac- technology, it integrates perfectly into today's lifestyle of users and opens up new worlds of potential applications on the Internet. The flat mini-adaptor is plugged almost unnoticed in the USB port on your laptop and travels with you anywhere.

WPS (Wi-Fi Protected Setup) button
The EW-7811UTC has a WPS (Wi-Fi Protected Setup) button that you can press with unique, fast set up and enable a secure wireless network.


  • Wireless standard: IEEE802.11b, IEEE 802.11g, IEEE 802.11n, IEEE802.11ac
  • Corresponds to the WLAN standard IEEE 802.11ac and is backward compatible with Wi-Fi 802.11a/b/g/n
  • Maximum wireless speeds of up to 150Mbps (2.4GHz) or 433Mbps (5GHz)
  • Dual-band capable: 2.4 GHz and 5 GHz
  • Interfaces: USB 2.0
  • Wireless transfer rate (max.): 600 Mbit/s
  • Category: WLAN Stick
  • WLAN frequency: 2.4 GHz, 5 GHz
  • Weight: 54 g
  • Dimensions: 0.7 x 1.6 x 4cm (H x W x L)
  • Manufacturer's part EW-7811UTC

Delivery includes: WPS (Wi-Fi Protected Setup) - key for easy setup, easy setup wizard
Supports Windows XP/Vista/7/8 and Mac OS X driver.

Type USB wireless adaptor
Interface USB

Reviews


Be the first to submit a review