Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Evolution XPC OFC Professional Audio Cable 1-pair

<p>This OFC 1-pair is designed for use where a small diameter balanced signal is required.</p>
  • Suitable for interack wiring or patch bay termination
  • High specification installation cable
  • 24AWG OFC XLPE conductors are twisted together with a drain wire and then screened in an aluminium foil for 100% coverage
  • The foil screen is then bonded to the overall PVC/neoprene jacket for one strip preparation
  • Available in black, blue or red
  • Supplied in 20m lengths
  • Supplied on reels of 100 and 500m
Conductors7x 0.20mm 24AWG pure OFC copper
InsulationXLPE cross lined polythene
Screenaluminium foil
Drain7x 0.20mm 24AWG pure OFC copper tinned
Jacketmatt abrasion resistant PVC/neoprene
Temperature range–25°C to +75°C
Capacitance90pF/m core-to-core
189pF/m core-to-screen
Resistance78Ω/km
Overall diameter3.5mm
*Question functionality currently disabled