The EUROPORT PPA500BT packs amazing power and sound quality into a compact, portable suitcase-style PA system that's fast and easy to set up. The PPA500BTs integrated 6-channel mixer has enough inputs for 2 microphones, 2 musical instruments, your favourite MP3 player and more making it ideal for parties, schools, corporate and educational presentations, working musicians and even weddings. Built-in Bluetooth connectivity allows you to stream music from your smart-phone, tablet or other Bluetooth-equipped device. This powerful little marvel also features world-class effects from KLARK TEKNIK, a handy FBQ Feedback Detection System for feedback free crystal clear sound. Best of all, the PPA200 is "wireless ready" for use with the high-quality ULM Digital Microphones also included is a professional-grade XM1800S microphone and all the cables and accessories you'll need so you're ready to go, out of the box!
- Wireless ready for high-quality Behringer digital wireless microphone system (not included)
- "Wireless ready" for high-quality Behringer digital wireless microphone system (not included)
- Wireless ready for high-quality Behringer digital wireless microphone system (not included)
- Ultra-compact 2 x 150 W, 6 channel portable PA system in a briefcase
- Extremely powerful 8'' woofers and 1.35'' aluminium-diaphragm compression drivers for incredible sound reproduction
- Connect your iPod, iPhone, iPad or any other MP3 player via Bluetooth
- Ultra-high quality KLARK TEKNIK FX processor with 100 presets including reverb, chorus, flanger, delay, pitch shifter and various multi-effects
- Wireless ready" for high-quality Behringer digital wireless microphone system (not included)