Christmas Opening Hours and Delivery Dates here

Europort MPA40BT-PRO Portable PA

Order Code:

35-5197

Brand: Behringer MPN: MPA40BT-PR EAN-13: 4033653040501

Discontinued


Use the extremely lightweight, yet powerful EUROPORT MPA40BT-PRO PA system to stream songs from your Bluetooth-enabled iOS device at the next company picnic, or to get your message across on the playing field. With its 40 Watt amplifier and premium 2 way speaker system, the MPA40BT-PRO provides superb sound and the rechargeable battery lasts up to 12 hours. Add one or two of our ULM digital microphones, and you've got a supremely easy-to-use wireless, go-anywhere sound system on wheels!
The days of tape decks, CD players and even MP3 devices are long gone. Now your music lives on your phone or computer tablet, so you can stop searching for those outdated cables and fancy adaptors. Now with a simple wave of your hand, you can stream music from any Bluetooth audio-equipped device such as your iPad, iPod touch, iPhone, even your laptop computer. Now, isn't that easy?
Both models feature built-in 2 channel mixers with the same ultra-low noise, high-headroom mic preamps that have made Behringer mixers legendary. Also included is 2 band equalizer, plus Bluetooth for streaming audio directly from your iOS device, and our proprietary ULM wireless technology. Sold separately, Behringer ULM Series digital mics integrate seamlessly to expand your MPA40BT/MPA40BT-PRO system to handle virtually any live sound application.
Whether you set your MPA40BT/MPA40BT-PRO speakers on a table, or mount them on optional speaker stands, you'll enjoy music streaming through this rich sounding, easy-to-setup system in mere moments.


  • All-in-one portable PA system with full Bluetooth connectivity
  • Incredibly simple to set-up and use - no technical background required
  • 40 Watts of powerful, high-quality sound for audiences of up to 250 people
  • Perfect for parties, schools, corporate and educational presentations, seminars, aerobics, auctioneers, working musicians, tour guides, weddings, etc. .
  • Connect your iPod, iPhone, iPad or any other MP3 player via Bluetooth
  • High-quality dynamic microphone with cable included
  • "Wireless ready" for high-quality Behringer digital wireless microphone system (not included)
  • AC and battery operated with up to 12 hours continuous use per battery charge
  • 2 microphone inputs with individual volume control
  • Additional Aux input to connect to your CD player
  • Effective and extremely musical 2 band EQ for perfect sound tuning
  • Powerful 8" woofer and high-resolution tweeter driven by a Class D amplifier
  • Retractable luggage-style handle and sturdy wheels provide effortless transport
  • Integrated stand mounting with 35mm pole socket
  • "Planet Earth" switching power supply for maximum flexibility (100 to 240V), noise-free audio, superior transient response plus low power consumption for energy savings
  • High-quality components and exceptionally rugged construction ensure long life
  • Conceived and designed by Behringer Germany
Colour Black

Trustpilot