The Behringer Eurolight LC2412 is a professional lighting console
with 24 preset channels assignable to 512 DMX channels.
Crossfade time is freely selectable, allowing for super-smooth scene fades,
and there are two multi-functional channels for special effects such
as fog machine and colour changer etc.
Behringer's extremely effective preview function allows "hidden" memory
and chaser checks even during live performances.
The whole unit is extremely ruggedly constructed, and its steel casing
ensures long life even under the most demanding conditions.
- Up to 3 DMX channels can be controlled per preset channel
- 120 scenes storable in 10 banks
- Integrated chaser with up to 650 steps
- Frequency-dependent sound-to-light function
- Ultra-flexible fading functions for manual and automatic operation
- Intuitive solo and channel flash functions
- Dimmer control via DMX or analogue output
- MIDI interface for cascading of 2 LC2412s (master/slave setup)
- PCMCIA card slot for storing of up to 25 complete settings (PCMCIA card not included)
- Illuminated display/controls and BNC lamp socket for easy operation in dark
- Rack-mounting kit for installation in standard 19" racks included
- Manufacturer's part LC2412