The Behringer SX3282 is a 32-input conventional split mixing console that has the inputs and outputs occupying separate areas of the desk. As opposed to an in-line mixer that combines input and output channels the split design has a signal path that is easier to visualise, making life easier for the sound engineer. All input channels are located on the left side of the console and the right side of the console is the location of the
outputs, aux returns and tape input.
The configuration of this mixing console is 32 inputs into 8 subgroups into a main mix stereo output. The total of 32 channel inputs consist of 24 mono and 4 stereo channels with each channel having its own eq, 3-band semi-parametric for the mono channels and 4-band for the stereo channels. the inputs are assignable into 8 subgroup buses as well as the main mix, the subgroup bus output may then be blended into the main mix stereo output. The versatility of the architecture of this mixing console means that it is equally at home in the studio and on the stage.
- Ultra-low noise, high-headroom analog mixer for studio, live, front-of-house, monitor, corporate and touring audio applications
- 24x State-of-the-art XENYX Mic Preamps with switchable +48V phantom power plus 4 stereo Line inputs
- Neo-classic 'British' 4-band EQ (stereo channels) and 3-band EQ with semi-parametric mid band (mono channels) for warm and musical sound
- 8x Subgroups with independent Pan controls, Solo and Main functions and insert connections
- Clip and –20dB LEDs plus Low Cut, Mute, Solo/PFL, Subgroup and Main routing switches on all channels
- 8x Aux sends per channel: 4 pre/post fader switchable for flexible routing
- Main Aux sends with Level controls and Solo functions
- 4x multi-functional stereo Aux returns featuring Level and Balance controls, Solo and extensive routing functions
- Solo-In-Place with PFL function plus full-featured Talkback, Phones and Monitor section
- Inserts on all mono channels, subgroups and main
- Balanced inputs and Main outputs for highest signal integrity
- High-precision, 13-segment LED meter for main mix
- Long-wearing 60-mm logarithmic-taper faders and sealed rotary controls
- Internal autorange power supply for maximum flexibility (100 to 240V AC), noise-free audio, superior transient response plus low power consumption for energy saving
- High-quality components and exceptionally rugged construction ensure long life