Europa Components EUCP140D Single Pole MCB 10kA D Curve 40A

Image Representative of Range

Europa Components EUCP140D Single Pole MCB 10kA D Curve 40A

Order Code:

28-4465

Brand: Europa Components MPN: EUCP140D
  • Quickly find another product in this range by Current Ratng:

Qty Unit Price (Ex VAT)
1+ £4.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 19/12/2025

This 40A 1-pole miniature circuit breaker has a rated short circuit capacity of 10kA and a D characteristic curve. Designed for DIN rail mounting and will fit consumer units and three phase distribution boards.


  • Rated voltage 240V
  • May be locked using the locker and padlock 28-4378 and 28-4379 (not supplied)
  • CE, SEMKO, EN 60898
Type MCB
Current Ratng 40A
Mounting DIN Rail
Number of Poles 1
Size 82 x 76mm
Tripping Characteristic Curve D
Voltage Rating 240V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot