Timeguard ETU17 7 Day Slimline Digital Plug-In Time Controller

Order Code:

23-9322

Brand: Timeguard MPN: ETU17 EAN-13: 5012483006238

Discontinued


The Timeguard ETU17 7 Day Slimline Digital Plug-In Time Controller features and benefits of individual day, every day, every weekday or weekend programme selections over a 7 day period. There are six programmes are available and if selected to operate over all 7 days, 42 ON and OFF switchings per week will result.

The Timeguard ETU17 is  very easy to use; just plug it in to any wall socket and set the timer for instant digital control of all 13A appliances and lamps. The ETU17 is also well suited to control washing machines, tumble driers, dish washers and other appliances up to 13A
For security applications, these products offer a random feature which makes your home or premises appear occupied.


  • Top side display for ease of viewing when in use
  • Slimline plug-in control
  • Simple two button programming
  • 4 ON and 4 OFF switching commands over 24 hours
  • Shortest switching time 1 minute
  • Manual override until next programme change
  • Optional random switching facility
  • 1000 hours rechargeable memory back-up
  • Controls 500W of fluorescent or low energy lighting
  • Manufacturers part no. Timeguard ETU17
Type Plug-in time switch
Timer Mode 7 day
Current Rating 16A
Height 81mm
Length 65mm
Number of Gangs 1
Operating Temperature Range 0 to +40°C
Setting Type Digital
Voltage Rating 230V
Width 60mm

Trustpilot