Christmas Opening Hours and Delivery Dates here
IMO ETS-1CN-SL-24VDC 24VDC 6A SPCO Slim Power Relay

IMO ETS-1CN-SL-24VDC 24VDC 6A SPCO Slim Power Relay

Order Code:

60-2070

Brand: IMO MPN: ETS-1CN-SL-24VDC

Discontinued


This subminiature power relay comes in a slim, sealed package that features high breakdown and high surge voltages.


  • Slim size - width 5mm
  • SPCO 1 Form C contact arrangement
  • High breakdown voltage
  • High surge voltage
  • High sensitivity 170mW
  • Clearance/creepage distance 8mm
  • UL and CUR approval
Coil Voltage 24V
Contact Configuration SPCO
Switching Current 6A
Coil Resistance 3390Ω
Length 28mm
Width 15mm
Height 5mm
Mounting Type PCB
Operating Temperature -40 to +85°C
Switching Voltage Max (AC) 250V

Trustpilot