Christmas Opening Hours and Delivery Dates here

ATP ET-959 Dual Input K&J Type Thermometer

Order Code:

90-6614

Brand: ATP MPN: ET-959

Discontinued


The ATP ET-959 is a Dual Input K and J Type Thermometer that offers a higher accuracy reading and fast response times.
The device is a contact thermometer and is widely used in safety and fire inspection, plastic moulding, asphalt, marine, printing ink and ink dryer temperature and diesel and fleet maintenance.


  • -200°C to 1370°C x 0.1° below 1000°C Type K
  • -200°C to 1100°C x 0.1° below 1000°C Type J
  • Measures in °C, °F or Kelvin, user-selectable
  • 55mm dual LCD display with backlight and function indicators
  • Dual input thermometer accepts 2 inputs with individual measurements or as differential measurements, T1 minus T2
  • Sampling rate of 2.5 times per second
  • Data hold freezes displayed values
  • Min/Max memory since power on or last reset
  • Average function of the last 10 measured values
  • Auto power-off
  • Low battery indication
  • Impact-resistant ABS case with a 4mm camera bush for tripod mounting
  • 2 Year Warranty
  • Supplied with soft carry case, 2 x 950mm bead probes and battery
  • Manufacturer's part: ATP ET-959 Dual Input K and J Type Thermometer

Trustpilot