Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


ATP ET-931 Thermo Hygrometer with Dew Point

Order Code:  

90-2759

  Copy to clipboard
Brand: ATP  Copy to clipboard MPN: ET-931  Copy to clipboard
 Report an error

Discontinued

The ATP ET-931 Thermo-Hygrometer with dew point is a compact, easy-to-use, robust instrument for fast, repeatable measurements of relative humidity, temperature and dew point. It is ideal for single handed operation when taking measurements in air stream. Suitable for monitoring air conditioning and heating system ducts, controlled environments, storage areas, etc.


  • -20° to 70°C x 0.1°
  • 0% to 100%RH x 0.1%
  • Displays temperature in °C or °F
  • Dew Point Measurement
  • Simultaneous display of humidity and temperature readings
  • 35mm Hi-contrast LCD display with Backlight
  • Data Hold freezes displayed measurements
  • Min/Max Memory since power on
  • Low Battery indication
  • Auto Power Off after approximately 15 minutes
  • Supplied with soft carry pouch and battery
  • Manufacturer's part: ATP Instruments ET-931
Temperature Range -20 to +70°C
Humidity Range 0 to 100% RH

Reviews


Be the first to submit a review