Et6 Earthing Terminal 6mm

MPN
ET6
Brand
Elmex
Order Code
28-0325
Country of Origin
India
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £2.58
50+ £2.33
100+ £2.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 16 in stockAdditional quantity lead time 4 weeks

Earth terminal with the same dimensions as standard terminal blocks.


  • Replaces conventional bus bar used for earthing
  • Colour: yellow/green
  • Pitch: 8mm
  • Wire screw clamps
  • Wire range 8 to 20AWG
  • CE approved
Type Earthing terminal
Pitch 8mm
No. of Levels 1
Termination Screw
Wire Gauge (mm²) 6mm²
Colour Green / yellow
Connection Type Screw clamp
Wire Gauge (AWG) 8mm²

Reviews

Be the first to submit a review

Trustpilot