Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Sunartis ET515 Digital Universal Thermometer

Order Code:  

57-4604

  Copy to clipboard
Brand: Sunartis  Copy to clipboard MPN: ET515  Copy to clipboard EAN-13: 4015177510340
 Report an error

Discontinued

The Sunartis E515 digital universal thermometer is fast, precise and versatile! In just a few seconds the thermometer will show you the precise temperature within 0.1 degrees.

Ideal for meat, vegetables, soups, sauces, baby food, water, tea, coffee, wine, champagne and much more!


  • Modern design with aluminium frame
  • Housing made of ABS plastic with a glossy finish
  • Probe with silicone protection cap
  • Display in °C or °F
  • Dimensions 212 x 25mm
  • Temperature resolution: 0.1°C
  • Weight: 35g
  • Sunartis type E515

Takes 2x LR44 (AG13) button cell batteries, included.
Type Meat thermometer
Colour Black

Reviews


Be the first to submit a review