Christmas Opening Hours and Delivery Dates here

Sunartis ET492 Digital BBQ Tongs

Order Code:

57-4643

Brand: Sunartis MPN: ET492 EAN-13: 4015177540033

Discontinued


No more guess work - a perfect barbecue every time! The Sunartis ET492 digital BBQ tongs are pre-programmed for seven different types of meat and show you when it has reached the perfect temperature.

Temperature is displayed on an LCD screen and an additional LED light glows when your meat is at the right temperature.

Cleaning is easy - simply remove the LCD screen and pop the tongs into the dishwasher ready for your next BBQ!


  • 7 pre-programmed types of meat (beef, veal, lamb, pork, chicken, turkey, burgers)
  • 1 programmable temperature
  • Display of target and actual temperature
  • Integrated meat thermometer
  • Display (medium rare, medium, well done)
  • Large LCD display with sound
  • LED 'ready' light
  • Supplied complete with batteries and instruction manual
  • Sunartis type ET492

Takes 2x AAA batteries, included.
Type Digital tongs
Colour Black

Trustpilot