Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Essentra Mini Circuit Board Supports on Self Adhesive Base - Pack of 25

<p>These self-adhesive mini PCB supports allow the mounting of a PCB directly on to a chassis. They allow the panels, and particularly the printed circuit board, to be insulated from one another. The clip allows the board to be detached for repair or replacement.</p>
  • Eliminates the need for a mounting hole on the chassis
  • Manufactured from Nylon 6.6
  • Colour: Natural
  • Top hole: Snap lock 3.18mm ±0.05mm / Panel thickness: 1.57mm
  • Available with stand-off heights of 4.8, 6.4 and 9.5mm
  • Base width 12.7mm square
  • Double-sided self-adhesive foam pad
  • Temperature range -40°C to +85°C
  • RoHS compliant
  • UL Flame rating V-2
  • Supplied in packs of 25
Richco partStand-offBase widthOrder code
LCBSBM-3-01A-RT4.8mm12.7mm33-6238
LCBSBM-4-01A-RT6.4mm12.7mm33-6240
LCBSBM-6-01A-RT9.5mm12.7mm33-6242
*Question functionality currently disabled


14 March 2013 Question by: Rapid Customer | Product code: 33-6240
Q. What size hole does this require?
A. Hi Simon. Thank you for your question. This PCB support will snap fit into a 3mm hole.