Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

ESKA Subminiature Fuse Holders

<P>Holder from <STRONG>ESKA</STRONG> suitable for subminiature <STRONG>fuses</STRONG>.</P>
  • Colour: White
  • Connection: Solder
  • Contact spacing: 5.08mm
  • Dimensions, Ø: 9.5mm
  • Fuse type: Fuse holder
  • Mounting type: Structure
  • Nominal current: 6.3A
  • Nominal voltage: 250V
Order codeMftrs Part No.Size
54-6215886.0014.3mm
54-6216886.0025.6mm