UNION ES-DL Essentials 3 Lever Mortice Deadlock Polished Brass 65mm 2.5in Visi

MPN
Y-ES-DL-PB-2.5
Brand
UNION
EAN-13
5011802171107
Order Code
97-5048
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £12.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockBack-order availability date - 28/08/2026

UNION's basic range of ESSENTIAL products are uncomplicated products which provide true value for money without compromising everyday performance and quality.

The ESSENTIAL 3 Lever Mortice Deadlocks can be installed in many UK mortices without the need for additional carpentry or spoiling the edge of the door. The 12.5mm deadbolt can be locked or unlocked by key from either side and provides secure positive deadlocking.

The deadlock has a single piece forend with matching strike.

Forend finish: Polished brass.
Case size: 65mm x 72mm.
Backset: 45mm. This is the measurement from the edge of the door to the centre of the keyhole.


Type Lock

Reviews

Be the first to submit a review

Trustpilot