Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Antistat 146-0041 ESD Solvent Dispenser 4oz

Order Code:  

87-9480

  Copy to clipboard
Brand: Antistat  Copy to clipboard MPN: 146-0041  Copy to clipboard
  • Country of Origin: USA
  • Free UK shipping available
 Report an error
Qty Unit Price (Ex VAT)
1+ £21.52
10+ £19.62

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
2 in Stock, despatched same dayAdditional quantity lead time 7 days

This 4oz ESD solvent dispenser from Antistat is ideal for use in cleanroom environments.


  • Bottle size 4oz
  • Manufacturer's part 146-0041
Type Solvent dispenser
Capacity 114ml

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


21 February 2016 Question by: Rapid Customer | Product code: 87-9480
Q. Are these containers suitable for solvent cements (liquid acrylic glue) which mainly contain dichloromethane?
A. Hi Dave, thank you for your question. The manufacturer states the bottle will not have any chemical reactivity with solvents such as alcohol based solvents so the application mentioned should not be a problem.

Reviews


Be the first to submit a review