Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Antistat 068-0005 ESD Heel Strap With Clip Fastener

Order Code:  

87-9492

  Copy to clipboard
Brand: Antistat  Copy to clipboard MPN: 068-0005  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £5.53
10+ £4.93

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
9 in Stock, despatched same dayAdditional quantity lead time 7 days

This durable and hard-wearing ESD heel strap grounder includes a simple snap clip fastener for ease of use. The clip fastener is a convenient alternative to a hook-and-loop strap with its quick open and close function.

The heel strap is designed to ensure continuous ESD protection when used in conjunction with ESD flooring or matting. It is designed for long term use and is reusable and can be washed by hand in mild detergent. The heel strap incorporates a 1MΩ safety resistor.


  • Designed for use in conjunction with ESD flooring or matting
  • Incorporates a 1MΩ safety resistor
  • Outer conductive surface: 103 to 105Ω
  • Inner anti-static surface: 107 to 108Ω
  • Conductive tab: 103 to 104Ω
  • Overall resistivity: 106Ω
  • Conforms to the requirements of ANSI/ESD S-20.20 and EIA 625
  • Hard-wearing, designed for long term use
  • Can be hand washed in mild detergent
  • Supplied singly
  • Antistat type 068-0005

It is recommended that a heel strap should be worn on both feet.
The heel grounder must be tested from time to time using a footwear test station.

Type Heel strap

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review