Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


BJZ R-FD2-ESD ESD Flux Dispenser 59ml 2oz - Needle 0.66mm

Order Code:  

51-8524

  Copy to clipboard
Brand: BJZ  Copy to clipboard MPN: R-FD2-ESD  Copy to clipboard
 Report an error

Discontinued

This ESD Flux Dispenser 59ml 2oz from BJZ is a safe dispenser designed to dissipate a static charge of + 5000V in less than two seconds at 40% relative humidity and equipped with a 0.81mm needle for accurate distribution.

Manufactured with an average surface resistivity of 109 to 1010 that does not have any less desirable features associated with surfactant laden material, this bottle will not have any chemical reactivity with solvents as TCE or alcohol. During the testing process for this bottle, the pH of the deionized water solutions were that same before and after a week period. No colour change or any other physical changes were noted for any of the solvents tested.


  • 0.81mm needle width
  • 59ml capacity
  • Blue-grey (matte) colour
  • 109-1010 Ω surface resistance
  • Manufacturer's part R-FD2-ESD
Type Flux dispenser
Capacity 59ml
Colour Blue-grey

Reviews


Be the first to submit a review