Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


BJZ C-199 975 ESD Document Tray - Single

Order Code:  

51-7675

  Copy to clipboard
Brand: BJZ  Copy to clipboard MPN: C-199 975  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £13.57
3+ £12.68
5+ £11.64

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 days
52 available to back OrderBack-order availability date - 03/05/2024

These stackable ESD A4 Document Trays from BJZ are made from conductive plastic that helps to prevent the creation and build-up of electrostatic charges.


  • Black colour
  • 330 x 240 x 60mm (L x W x H)
  • made from conductive polystyrene (PS)
  • 104 Ω surface resistance
  • Manufacturer's part C-199 975
  • Trays are sold singly
Type Tray
Colour Black
Dimensions (L x W x H) 330 x 240 x 60mm
Material PS conductive
Surface resistance 104Ω

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review