Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

BJZ C-186 005 ESD Conductive Slip On Lid Box - 44 x 118 x 13mm - 10mm Base

BJZ C-186 005 ESD Conductive Slip On Lid Box - 44 x 118 x 13mm - 10mm Base

Order Code:  

51-8158

  Copy to clipboard
Brand: BJZ  Copy to clipboard MPN: C-186 005  Copy to clipboard
 Report an error

Discontinued

This ESD Conductive Slip On Lid Box 44 x 118 x 12mm from BJZ has been designed to prevent electrostatic charges and divert any existing charges. Manufactured with polypropylene material and equipped with an inlet of 9mm conductive foam for protective cushion packaging. One of the unique features of this quality box is that lid can be removed, allowing complete free access to the contents.


  • Black colour
  • 44 x 118 x 12mm (L x W x H)
  • Ideal for cleanroom environment
  • Provides static protection
  • 104Ω conductive
  • Manufacturer's part C-186 005


Dimensions given are internal measurements.

Reviews


Be the first to submit a review