Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

BJZ C-186 256 ESD Conductive Hinged Lid Box - 228 x 125 x 20mm - 10mm Base

BJZ C-186 256 ESD Conductive Hinged Lid Box - 228 x 125 x 20mm - 10mm Base

Order Code:  

51-8150

  Copy to clipboard
Brand: BJZ  Copy to clipboard MPN: C-186 256  Copy to clipboard
 Report an error

Discontinued

This ESD Conductive Hinged Lid Box 228 x 125 x 20mm from BJZ has been designed to prevent electrostatic charges and divert any existing charges. Manufactured with polypropylene material and equipped with an inlet of 14mm conductive foam for protective cushion packaging.


  • Black colour
  • 228 x 125 x 20mm (L x W x H)
  • Ideal for cleanroom environment
  • Provides static protection
  • 104Ω conductive
  • Manufacturer's part C-186 256

Type Conductive box
Length 228mm
Width 125mm
Height 20mm

Reviews


Be the first to submit a review