Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Antistat 055-0006 ESD Caution Sign - ESD Protected 300 x 150mm Rigid

Order Code:  

87-9446

  Copy to clipboard
Brand: Antistat  Copy to clipboard MPN: 055-0006  Copy to clipboard
  • Country of Origin: United Kingdom
  • Free UK shipping available
 Report an error
Qty Unit Price (Ex VAT)
1+ £8.97

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 daysContact us for lead times on larger quantities
Available to back OrderBack-order availability date - 03/05/2024
This rigid ESD protected area warning sign from Antistat is protected by an antistatic coating and is suitable for use in any ESD protected workspace.
  • Rigid sign, made from 3mm thick "foamex"
  • Size 130 x 150mm
  • Sign bears ESD cautionary logo and the words: "Attention. ESD Protected Area. Observe Precautions for Handling Elecrostatic Discharge Sensitive Devices"
  • Manufacturer's part 055-0006

Not supplied with hanging holes.
Type Warning sign

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review