Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Ideal Power ESC36120-S-1IP DC-DC Converter 18-75Vin 12Vout 30W

Order Code:  

84-2680

  Copy to clipboard
Brand: Ideal Power  Copy to clipboard MPN: ESC36120-S-1IP  Copy to clipboard
 Report an error

Discontinued

A DC-DC converter rated at 18V to 75V in, 12V out, at 30W. The converter offers high efficiency of 88%@ 3.3V and a standard pin out.


  • Part Number: 28ESC36120-S-1IP
  • Dimensions: 1.6 x 1.0 x 0.35 inches
  • Input Voltage: 18 to 75V DC
  • Output Power: 30W
  • Output Voltage: 12V DC 2.5A
  • Application: IT/Industrial

Reviews


Be the first to submit a review