Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Ideal Power ESC18120-D-1IP DC-DC Converter 9-36Vin +/- 12Vout 30W

Order Code:  

84-2675

  Copy to clipboard
Brand: Ideal Power  Copy to clipboard MPN: ESC18120-D-1IP  Copy to clipboard
 Report an error

Discontinued

A DC-DC converter rated at 9V to 36V in, ±12V out, at 30W. The converter offers high efficiency of 88%@ 3.3V and a standard pin out.



Part Number: 28ESC18150-S-1IP
Dimensions: 1.6 x 1.0 x 0.35 inches
Input Voltage: 9 to 36V DC
Output Power: 30W
Output Voltage: 15V DC 2A
Application: IT/Industrial


Reviews


Be the first to submit a review