Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Ideal Power ESB48240-D-1IP DC-DC Converter 36-75Vin +/- 24Vout 20W

Order Code:  

84-2670

  Copy to clipboard
Brand: Ideal Power  Copy to clipboard MPN: ESB48240-D-1IP  Copy to clipboard
 Report an error

Discontinued

A DC-DC converter rated at 18 to 75V in, ±24V out, 20W. The converter offers high efficiency of 88%@ 3.3V and a standard pin out.


  • Part Number: 28ESB48240-D-1IP
  • Dimensions: 1.6 x 1.0 x 0.35 inches
  • Input Voltage: 36 to 75V DC
  • Output Power: 20W
  • Output Voltage: 24V DC 0.42A
  • Output Voltage 2: -24V DC 0.42A
  • Application: IT/Industrial

Reviews


Be the first to submit a review