Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Ideal Power ESB3650-4-1IP DC-DC Converter 18-75Vin 5Vout 20W

Order Code:  

84-2667

  Copy to clipboard
Brand: Ideal Power  Copy to clipboard MPN: ESB3650-4-1IP  Copy to clipboard
 Report an error

Discontinued

A DC-DC converter rated at 18 to 75V in, 5V out, 20W. The converter offers high efficiency of 88%@ 3.3V and a standard pin out.


  • Part Number: 28ESB3650-4-1IP
  • Dimensions: 1.6 x 1.0 x 0.35 inches
  • Input Voltage: 18 to 75V DC
  • Output Power: 20W
  • Output Voltage: 5V DC 4A
  • Application: IT/Industrial

Reviews


Be the first to submit a review