Christmas Opening Hours and Delivery Dates here

Ideal Power ESB36120-D-1IP DC-DC Converter 18-75Vin +/- 12Vout 20W

Order Code:

84-2669

Brand: Ideal Power MPN: ESB36120-D-1IP

Discontinued


A DC-DC converter rated at 18 to 75V in, ±12V out, 20W. The converter offers high efficiency of 88%@ 3.3V and a standard pin out.


  • Part Number: 28ESB36120-D-1IP
  • Dimensions: 1.6 x 1.0 x 0.35 inches
  • Input Voltage: 18 to 75V DC
  • Output Power: 20W
  • Output Voltage: 12V DC 0.83A
  • Output Voltage 2: -12V DC 0.83A
  • Application: IT/Industrial

Trustpilot