Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Ideal Power ESB1833-6-1IP DC-DC Converter 9-36Vin 3.3Vout 20W

Order Code:  

84-2660

  Copy to clipboard
Brand: Ideal Power  Copy to clipboard MPN: ESB1833-6-1IP  Copy to clipboard
 Report an error

Discontinued

A DC-DC converter rated at 9 to 36V in, 3.3V out, 20W. The converter offers high efficiency of 88%@ 3.3V and a standard pin out.


  • Part Number: 28ESB1833-6-1IP
  • Dimensions: 1.6 x 1.0 x 0.35 inches
  • Input Voltage: 9 to 36V DC
  • Output Power: 20W
  • Output Voltage: 3.3V DC 6A
  • Application: IT/Industrial

Reviews


Be the first to submit a review