Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Ideal Power ESB18120-S-1IP DC-DC Converter 9-36Vin 12Vout 20W

Order Code:  

84-2662

  Copy to clipboard
Brand: Ideal Power  Copy to clipboard MPN: ESB18120-S-1IP Copy to clipboard PCB Symbol, Footprint or 3D Model
 Report an error

Discontinued

A DC-DC converter rated at 9 to 36V in, 12V out, 20W. The converter offers high efficiency of 88%@ 3.3V and a standard pin out.


  • Part Number: 28ESB18120-S-1IP
  • Dimensions: 1.6 x 1.0 x 0.35 inches
  • Input Voltage: 9 to 36V DC
  • Output Power: 20W
  • Output Voltage: 12V DC 1.67A
  • Application: IT/Industrial
Mounting Style SMD
Number of Outputs 1
Output Current Max 1600mA
Output Current Min N/A
Output Voltage Max 12V
Output Voltage Min N/A
Power Rating 20W
Supply Voltage Range 9 to 36V
Temperature Range -40 to +100°C

Reviews


Be the first to submit a review

Trustpilot