Christmas Opening Hours and Delivery Dates here

Edimax ES-1008P 8-Port Fast Ethernet PoE+ Switch

Order Code:

58-5467

Brand: Edimax MPN: ES-1008P EAN-13: 4710700928929
  • Country of Origin:
  • Not available for Export
  • View All

Discontinued


This 8-port fast ethernet PoE+ switch from Edimax is intended for use in small and medium-sized networks. The compact size of the device makes it ideal for users with limited space.

Manufactured to provide up to 30W per port, it can convert standard 100-240V AC power from low voltage direct current flowing through existing LAN cable to supply network equipment according to the IEEE 802.3af power. The switch also has PoE detection to see if the connected device IEEE 802.3at is fulfilled; if it is not a PoE device, only data on the LAN cable is sent. The ES-1008P can also connect to many different PoE products, including access points, IP cameras and IP phones. Overall, the best solution if power outlets are difficult to install or are too far away from the device.

The standard Cat-5 Ethernet cable is used to connect ES-1008P and the current-fed devices together. This cable can transmit both data and power, while for the current-fed devices, no separate power cable is required, thus reducing installation time and costs.


  • Complies with IEEE 802.3at Power over Ethernet (PoE)
  • Provides 48V DC with 30W output per port (max. 150W total output)
  • Automatically detects electricity consumers and electricity consumption
  • Supports automatic error detection (over/under voltage and current)
  • RJ45 network switch
  • No. of 10/100 Mbps ports: 8x
  • Transfer rate: 100 Mbit/s
  • Manufacturer's part ES-1008P
Type Desktop switch
Number of Ports 8

Trustpilot