Christmas Opening Hours and Delivery Dates here

Customark ES003 Serial No. - Part Laminated Label - Pack 100

Order Code:

32-0965

Brand: Customark MPN: ES003
  • Country of Origin: United Kingdom
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £22.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
35 in stock, despatched same dayAdditional quantity lead time 4 weeks

Pre-printed, self-adhesive white vinyl labels from Customark bearing legend SERIAL NO. which are partially laminated with clear polyester allowing text to be written or typed onto the label.


  • Can be fully laminated so information cannot be removed, smudged or affected by acids, alkalis, oils or grease
  • Label size 40 x 15mm
  • Supplied in packs of 100 labels
Number of Sheets 100
Legend Serial no.
Length 40mm
Material Vinyl
Width 15mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot