EVE ER14335 2/3 AA Size 1650mAh Lithium Battery Cell 3.6V 232521

MPN
232521
Brand
EVE
Order Code
59-6093
Country of Origin
China
  • E
    RoHS Exempt
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £7.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 526 in stockContact us for additional stock

This 1650mAh lithium battery cell from EVE is based on lithium-thionyl chloride (Li-SOCl2) technology and offers a high operating voltage, high minimum voltage during pulsing, lower self discharge, while non-flammable. With a temperature range of -55 to +85°C, the battery is ideal for applications such as back-up systems, real-time clocks, measuring instruments, alarms and safety equipment, emergency transmitters and electronic tolls.


  • PSU technology: Lithium
  • Battery type: 2/3 AA
  • Capacity (mAh, Ah): 1650mAh
  • Material: stainless steel
  • Robust hermetic glass-metal seal
  • Non-rechargeable primary cell
  • Typical shelf life: 10 years (approx)
  • Date marked on battery is manufacturing date
  • Voltage: 3.6V
  • Weight: 12g
  • Dimensions: height 33.5mm
  • Dimensions, Ø: 14.5mm
  • Manufacturer's part 232521
Type 2/3AA
Capacity 1650mAh
Chemistry Lithium Thionyl Chloride
Dimensions (H x W x D) 33.5 x 14.5mm
Pack Size 1
Terminal Type Standard
Voltage 3.6V
Battery type 2/3 AA
Diameter 14.5mm
Dimensions height 33.5mm

To use this facility please Sign In.

Sign In

Reviews

Excellent service

Order arrived within 36 hours of placing.

Reviewed by: Martin Spiers

Trustpilot