Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Epcos B57164K Series Leaded NTC Thermistor 5mm Lead Spacing

<p>These disc-type NTC thermistors have 5mm lead spacing and are designed for temperature measurement and compensation in a wide range of applications such as inrush current limiters, temperature sensors, self-resetting overcurrent protectors, self-regulating heating elements, modern digital thermostats and for monitoring charging battery packs.</p>
  • Cost-effective
  • Lacquer-coated thermistor disc
  • Tinned copper leads
  • Painted washer
  • 5mm Lead spacing
  • Marked with resistance and tolerance
Power max.450mW
Temperature range–55°C to +125°C
Dissipation factor7.5mW/K
Thermal cooling time constant20s
Heat capacity150mJ/K
Body Ø5.5mm
Lead spacing5mm

Order codeResistance @ 25°CToleranceB value @ 25°C
51-639047R10%3000K
51-6393220R10%3200
51-6394470R10%3450
51-63961K5%3730
51-63972K25%3900
51-63984K75%3950
51-640133K5%4300
*Question functionality currently disabled


17 October 2014 Question by: Rapid Customer
Q. Can you please let me know details of the semi conductors used in this thermocouple
A. Hi, thank you for your question. Please see the Epcos website for full composition.