Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Black+Decker EPC18CAK Cordless Drill Driver 18V 1 x 1.0Ah NiCD

Order Code:  

84-8145

  Copy to clipboard
Brand: Black+Decker  Copy to clipboard MPN: EPC18CAK  Copy to clipboard EAN-13: 5035048206195
 Report an error

Discontinued

This cordless drill driver from Black+Decker has a 24 torque position clutch making it ideal for perfect screwdriving into a variety of materials with different screws sizes. The spring-loaded slide pack battery system allows quick and easy battery change and a reverse switch offers added versatility.
  • Voltage 18V
  • Battery 1 x 1Ah NiCD
  • 10mm keyless chuck
  • Max capacity - wood 25mm, steel 10mm
  • Manufacturer's part EPC18CAK

Reviews


Be the first to submit a review